
ASX340AT3C00XPED0-TPBR | |
|---|---|
DigiKey Part Number | 5556-ASX340AT3C00XPED0-TPBRTR-ND - Tape & Reel (TR) 5556-ASX340AT3C00XPED0-TPBRCT-ND - Cut Tape (CT) 5556-ASX340AT3C00XPED0-TPBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASX340AT3C00XPED0-TPBR |
Description | VGA 1/4 CIS SOC |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 728H x 560V 5.6µm x 5.6µm 63-IBGA (7.5x7.5) |
Datasheet | Datasheet |
EDA/CAD Models | ASX340AT3C00XPED0-TPBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 5.6µm x 5.6µm | |
Active Pixel Array | 728H x 560V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 63-LFBGA | |
Supplier Device Package | 63-IBGA (7.5x7.5) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,73638 € | 15.472,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 € | 10,82 € |
| 5 | 9,82000 € | 49,10 € |
| 10 | 9,44900 € | 94,49 € |
| 25 | 9,00480 € | 225,12 € |
| 50 | 8,70120 € | 435,06 € |
| 100 | 8,42280 € | 842,28 € |
| 500 | 7,86212 € | 3.931,06 € |
| 1.000 | 7,65304 € | 7.653,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,72000 € | 13,72 € |
| 5 | 11,65000 € | 58,25 € |
| 10 | 10,85700 € | 108,57 € |
| 25 | 9,88880 € | 247,22 € |
| 50 | 9,21260 € | 460,63 € |
| 100 | 8,58140 € | 858,14 € |
| 500 | 7,27434 € | 3.637,17 € |
| 1.000 | 6,96344 € | 6.963,44 € |
| Unit Price without VAT: | 10,82000 € |
|---|---|
| Unit Price with VAT: | 12,87580 € |

