
ASX340AT3C00XPED0-DPBR2 | |
|---|---|
DigiKey Part Number | 5556-ASX340AT3C00XPED0-DPBR2-ND |
Manufacturer | |
Manufacturer Product Number | ASX340AT3C00XPED0-DPBR2 |
Description | VGA 1/4 CIS SOC |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 728H x 560V 5.6µm x 5.6µm 63-IBGA (7.5x7.5) |
Datasheet | Datasheet |
Category | Frames per Second 60.0 |
Manufacturer onsemi | Voltage - Supply 2.8V |
Packaging Tray | Package / Case 63-LFBGA |
Part Status Last Time Buy | Supplier Device Package 63-IBGA (7.5x7.5) |
Type CMOS with Processor | Operating Temperature -40°C ~ 105°C |
Pixel Size 5.6µm x 5.6µm | Base Product Number |
Active Pixel Array 728H x 560V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 € | 12,69 € |
| 5 | 11,53800 € | 57,69 € |
| 10 | 11,11100 € | 111,11 € |
| 25 | 10,59960 € | 264,99 € |
| 50 | 10,25120 € | 512,56 € |
| Unit Price without VAT: | 12,69000 € |
|---|---|
| Unit Price with VAT: | 15,10110 € |

