
ASX340AT2C00XPED0-TPBR | |
|---|---|
DigiKey Part Number | 5556-ASX340AT2C00XPED0-TPBRTR-ND - Tape & Reel (TR) 5556-ASX340AT2C00XPED0-TPBRCT-ND - Cut Tape (CT) 5556-ASX340AT2C00XPED0-TPBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASX340AT2C00XPED0-TPBR |
Description | SENSOR IMAGE MONO CMOS 48-ILCC |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 728H x 560V 5.6µm x 5.6µm 63-IBGA (7.5x7.5) |
Datasheet | Datasheet |
EDA/CAD Models | ASX340AT2C00XPED0-TPBR Models |
Category | Frames per Second 60.0 |
Manufacturer onsemi | Voltage - Supply 2.66V ~ 2.94V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 63-LFBGA |
Part Status Obsolete | Supplier Device Package 63-IBGA (7.5x7.5) |
Type CMOS with Processor | Operating Temperature -40°C ~ 105°C |
Pixel Size 5.6µm x 5.6µm | Base Product Number |
Active Pixel Array 728H x 560V |

