CMOS Image Sensor 728H x 560V 63-IBGA (7.5x7.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASX340AT2C00XPED0-DPBR2

DigiKey Part Number
ASX340AT2C00XPED0-DPBR2OS-ND
Manufacturer
Manufacturer Product Number
ASX340AT2C00XPED0-DPBR2
Description
VGA 1/4 SOC
Customer Reference
Detailed Description
CMOS Image Sensor 728H x 560V 63-IBGA (7.5x7.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
-
Active Pixel Array
728H x 560V
Frames per Second
60.0
Voltage - Supply
1.7V ~ 1.95V, 2.66V ~ 2.94V
Package / Case
63-LFBGA
Supplier Device Package
63-IBGA (7.5x7.5)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable