
ASM811TEUSF-T | |
|---|---|
DigiKey Part Number | ASM811TEUSF-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASM811TEUSF-T |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Customer Reference | |
Detailed Description | Supervisor 1 Channel SOT-143 |
Category | Reset Active Low |
Manufacturer onsemi | Reset Timeout 100ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-253-4, TO-253AA |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-143 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.08V |

