
ASM3P2863AF-06OR | |
|---|---|
DigiKey Part Number | ASM3P2863AF-06OR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASM3P2863AF-06OR |
Description | IC FREQ MOD 6TSOP |
Customer Reference | |
Detailed Description | Frequency Modulator, Spread Spectrum Clock Generator IC 12MHz 1 SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ASM3P2863AF-06OR Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer onsemi | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 12MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.6V |
Type Frequency Modulator, Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output CMOS | Supplier Device Package 6-TSOP |
Number of Circuits 1 | Base Product Number |

