
ASM3P2854CG-16TR | |
|---|---|
DigiKey Part Number | ASM3P2854CG-16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASM3P2854CG-16TR |
Description | IC CLK/FREQ GEN FAX SYS 16-TSSOP |
Customer Reference | |
Detailed Description | Fax System Clock/Frequency Generator IC 66.6MHz 1 Output 16-TSSOP |
EDA/CAD Models | ASM3P2854CG-16TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Fax System | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 66.6MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

