
ASM3P2812AF-08TR | |
|---|---|
DigiKey Part Number | ASM3P2812AF-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASM3P2812AF-08TR |
Description | IC FREQ MOD 8TSSOP |
Customer Reference | |
Detailed Description | Frequency Modulator, Spread Spectrum Clock Generator IC 80MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ASM3P2812AF-08TR Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer onsemi | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 80MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Frequency Modulator, Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output CMOS, TTL | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |

