Spread Spectrum Clock Generator IC 40MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM3P1819NF-08SR

DigiKey Part Number
ASM3P1819NF-08SR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASM3P1819NF-08SR
Description
IC SS CLOCK GENERATOR 8SOIC
Customer Reference
Detailed Description
Spread Spectrum Clock Generator IC 40MHz 1 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
ASM3P1819NF-08SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
onsemi
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
40MHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3.3V
Type
Spread Spectrum Clock Generator
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, TTL
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
CMOS, TTL
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 7.881 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.881In Stock
Ships from Rochester Electronics, LLC