Image for AS0260CSSC28SUKA0-CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS0260CSSC28SUKA0-CR

DigiKey Part Number
AS0260CSSC28SUKA0-CR-ND
Manufacturer
Manufacturer Product Number
AS0260CSSC28SUKA0-CR
Description
IMAGE SENSOR
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 1920H x 1080V 1.4µm x 1.4µm 54-ODCSP (6x4.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS with Processor
Pixel Size
1.4µm x 1.4µm
Active Pixel Array
1920H x 1080V
Frames per Second
30.0
Voltage - Supply
1.7V ~ 1.95V
Package / Case
54-WFBGA, CSPBGA
Supplier Device Package
54-ODCSP (6x4.2)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.