
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | - | |
Frames per Second | 30.0 | |
Voltage - Supply | - | |
Package / Case | 54-WFBGA, CSPBGA | |
Supplier Device Package | 54-CSP (6.01x4.16) | |
Operating Temperature | - | |
Base Product Number |








