
AS0149ATSC00XUEA1-TRBR | |
|---|---|
DigiKey Part Number | 5556-AS0149ATSC00XUEA1-TRBRTR-ND - Tape & Reel (TR) 5556-AS0149ATSC00XUEA1-TRBRCT-ND - Cut Tape (CT) 5556-AS0149ATSC00XUEA1-TRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0149ATSC00XUEA1-TRBR |
Description | 1.3MP 1/3.7 CIS SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1312H x 992V 3µm x 3µm 89-IBGA (8x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1312H x 992V | |
Frames per Second | 30.0 | |
Voltage - Supply | 1.2V | |
Package / Case | 89-LFBGA | |
Supplier Device Package | 89-IBGA (8x9) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,90000 € | 27,90 € |
| 5 | 25,59200 € | 127,96 € |
| 10 | 24,73100 € | 247,31 € |
| 25 | 23,70360 € | 592,59 € |
| 50 | 23,12160 € | 1.156,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 20,30291 € | 30.454,37 € |
| Unit Price without VAT: | 27,90000 € |
|---|---|
| Unit Price with VAT: | 33,20100 € |

