
AS0149ATSC00XUEA1-TPBR | |
|---|---|
DigiKey Part Number | 5556-AS0149ATSC00XUEA1-TPBRTR-ND - Tape & Reel (TR) 5556-AS0149ATSC00XUEA1-TPBRCT-ND - Cut Tape (CT) 5556-AS0149ATSC00XUEA1-TPBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0149ATSC00XUEA1-TPBR |
Description | 1.3MP 1/3.7 CIS SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1312H x 992V 3µm x 3µm 89-IBGA (8x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1312H x 992V | |
Frames per Second | 30.0 | |
Voltage - Supply | 1.2V ~ 2.8V | |
Package / Case | 89-LFBGA | |
Supplier Device Package | 89-IBGA (8x9) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,68000 € | 28,68 € |
| 5 | 26,31400 € | 131,57 € |
| 10 | 25,43200 € | 254,32 € |
| 25 | 24,37720 € | 609,43 € |
| 50 | 23,80760 € | 1.190,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 20,88749 € | 31.331,24 € |
| Unit Price without VAT: | 28,68000 € |
|---|---|
| Unit Price with VAT: | 34,12920 € |

