Image for AS0142ATSC00XUSM0-TRBR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS0142ATSC00XUSM0-TRBR

DigiKey Part Number
488-AS0142ATSC00XUSM0-TRBR-ND
Manufacturer
Manufacturer Product Number
AS0142ATSC00XUSM0-TRBR
Description
CMOS IMAGE SENSOR AND SIGNAL PRO
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 800V 3µm x 3µm 143-IBGA (8.5x8.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
CMOS
Pixel Size
3µm x 3µm
Active Pixel Array
1280H x 800V
Frames per Second
45.0
Voltage - Supply
1.8V ~ 2.8V
Package / Case
143-LFBGA
Supplier Device Package
143-IBGA (8.5x8.5)
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.