Image for AS0142ATSC00XPSM0-DPBR-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS0142ATSC00XPSM0-DPBR-E

DigiKey Part Number
488-AS0142ATSC00XPSM0-DPBR-E-ND
Manufacturer
Manufacturer Product Number
AS0142ATSC00XPSM0-DPBR-E
Description
CMOS IMAGE SENSOR AND SIGNAL PRO
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 800V 3µm x 3µm 143-IBGA (8.5x8.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
1280H x 800V
Manufacturer
onsemi
Frames per Second
45.0
Series
Voltage - Supply
1.8V, 2.8V
Packaging
Bulk
Package / Case
143-LFBGA
Part Status
Discontinued at DigiKey
Supplier Device Package
143-IBGA (8.5x8.5)
Type
CMOS
Operating Temperature
-40°C ~ 105°C
Pixel Size
3µm x 3µm
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.