
AS0140AT2C00XUSM0-TRBR | |
|---|---|
DigiKey Part Number | 5556-AS0140AT2C00XUSM0-TRBRTR-ND - Tape & Reel (TR) 5556-AS0140AT2C00XUSM0-TRBRCT-ND - Cut Tape (CT) 5556-AS0140AT2C00XUSM0-TRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0140AT2C00XUSM0-TRBR |
Description | 1MP 1/4 CIS SOC |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 800V 3µm x 3µm 130-IBGA (8.5x8.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1280H x 800V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.7V ~ 1.98V, 3V ~ 3.6V | |
Package / Case | 130-LFBGA | |
Supplier Device Package | 130-IBGA (8.5x8.5) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 20,14136 € | 40.282,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,29000 € | 20,29 € |
| Unit Price without VAT: | 20,29000 € |
|---|---|
| Unit Price with VAT: | 24,14510 € |








