
AS0140AT2C00XUSM0-TPBR | |
|---|---|
DigiKey Part Number | 5556-AS0140AT2C00XUSM0-TPBRTR-ND - Tape & Reel (TR) 5556-AS0140AT2C00XUSM0-TPBRCT-ND - Cut Tape (CT) 5556-AS0140AT2C00XUSM0-TPBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0140AT2C00XUSM0-TPBR |
Description | 1MP 1/4 CIS SOC |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 800V 3µm x 3µm 130-IBGA (8.5x8.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 1.98V, 3V ~ 3.6V |
Manufacturer onsemi | Package / Case 130-LFBGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 130-IBGA (8.5x8.5) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type CMOS | Grade Automotive |
Pixel Size 3µm x 3µm | Qualification AEC-Q100 |
Active Pixel Array 1280H x 800V | Base Product Number |
Frames per Second 60.0 |







