
AS0140AT2C00XUSM0-DRBR-E | |
|---|---|
DigiKey Part Number | 488-AS0140AT2C00XUSM0-DRBR-E-ND |
Manufacturer | |
Manufacturer Product Number | AS0140AT2C00XUSM0-DRBR-E |
Description | CMOS IMAGE SENSOR AND SIGNAL PRO |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 800V 3µm x 3µm 130-IBGA (8.5x8.5) |
Datasheet | Datasheet |
Category | Frames per Second 60.0 |
Manufacturer onsemi | Voltage - Supply 2.5V ~ 3.1V |
Packaging Bulk | Package / Case 130-LFBGA |
Part Status Discontinued at DigiKey | Supplier Device Package 130-IBGA (8.5x8.5) |
Type CMOS with Processor | Operating Temperature -40°C ~ 105°C |
Pixel Size 3µm x 3µm | Grade Automotive |
Active Pixel Array 1280H x 800V | Qualification AEC-Q100 |

