
ARX3A0CSSM00SMKA0-CR | |
|---|---|
DigiKey Part Number | 488-ARX3A0CSSM00SMKA0-CR-ND |
Manufacturer | |
Manufacturer Product Number | ARX3A0CSSM00SMKA0-CR |
Description | 0.3MP 1/10.3 CIS SOC |
Customer Reference | |
Detailed Description | CMOS Image Sensor 560H x 560V 2.2µm x 2.2µm 35-ODCSP (3.39x3.44) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 560H x 560V | |
Frames per Second | 360.0 | |
Voltage - Supply | - | |
Package / Case | 35-WFBGA, CSPBGA | |
Supplier Device Package | 35-ODCSP (3.39x3.44) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 5 | 5,78000 € | 28,90 € |
| 10 | 5,54600 € | 55,46 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

