
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 560H x 560V | |
Frames per Second | 360.0 | |
Voltage - Supply | - | |
Package / Case | 35-WFBGA, CSPBGA | |
Supplier Device Package | 35-ODCSP (3.39x3.44) | |
Operating Temperature | - |

