Image for ARX3A0CSSC28SMD20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARX3A0CSSC28SMD20

DigiKey Part Number
488-ARX3A0CSSC28SMD20-ND
Manufacturer
Manufacturer Product Number
ARX3A0CSSC28SMD20
Description
ARX3A0CSSC28SMD20
Customer Reference
Detailed Description
CMOS Image Sensor 560H x 560V 2.2µm x 2.2µm 35-ODCSP (3.39x3.44)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
CMOS
Pixel Size
2.2µm x 2.2µm
Active Pixel Array
560H x 560V
Frames per Second
360.0
Voltage - Supply
-
Package / Case
35-WFBGA, CSPBGA
Supplier Device Package
35-ODCSP (3.39x3.44)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.