
ARX3A0CSSC28SMD20-RC1 | |
|---|---|
DigiKey Part Number | 488-ARX3A0CSSC28SMD20-RC1-ND |
Manufacturer | |
Manufacturer Product Number | ARX3A0CSSC28SMD20-RC1 |
Description | 0.3MP 1/10.3 CIS SOC |
Customer Reference | |
Detailed Description | CMOS Image Sensor 560H x 560V 2.2µm x 2.2µm 35-ODCSP (3.39x3.44) |
Category | Pixel Size 2.2µm x 2.2µm |
Manufacturer onsemi | Active Pixel Array 560H x 560V |
Packaging Tray | Frames per Second 360.0 |
Part Status Obsolete | Package / Case 35-WFBGA, CSPBGA |
Type CMOS | Supplier Device Package 35-ODCSP (3.39x3.44) |

