
ARX383CSSM00SMKA0-CR | |
|---|---|
DigiKey Part Number | 5556-ARX383CSSM00SMKA0-CR-ND |
Manufacturer | |
Manufacturer Product Number | ARX383CSSM00SMKA0-CR |
Description | 0.3MP VGA 1/8 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 640H x 480V 2.8µm x 2.8µm 35-ODCSP (3.92x3.55) |
Datasheet | Datasheet |
Category | Active Pixel Array 640H x 480V |
Manufacturer onsemi | Frames per Second 120.0 |
Packaging Tray | Package / Case 35-WFBGA, CSPBGA |
Part Status Active | Supplier Device Package 35-ODCSP (3.92x3.55) |
Type CMOS | Base Product Number |
Pixel Size 2.8µm x 2.8µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 € | 7,36 € |
| 5 | 6,64200 € | 33,21 € |
| 10 | 6,37700 € | 63,77 € |
| 25 | 6,06080 € | 151,52 € |
| 50 | 5,84400 € | 292,20 € |
| 100 | 5,64580 € | 564,58 € |
| 500 | 5,24632 € | 2.623,16 € |
| Unit Price without VAT: | 7,36000 € |
|---|---|
| Unit Price with VAT: | 8,75840 € |

