
ARX383CSSM00SMKA0-CP2 | |
|---|---|
DigiKey Part Number | 5556-ARX383CSSM00SMKA0-CP2-ND |
Manufacturer | |
Manufacturer Product Number | ARX383CSSM00SMKA0-CP2 |
Description | 0.3MP VGA 1/8 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 640H x 480V 35-ODCSP (3.92x3.55) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | - | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 120.0 | |
Voltage - Supply | - | |
Package / Case | 35-WFBGA, CSPBGA | |
Supplier Device Package | 35-ODCSP (3.92x3.55) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,88900 € | 344,45 € |
| Unit Price without VAT: | 6,88900 € |
|---|---|
| Unit Price with VAT: | 8,19791 € |

