
ARRAYRDM-0112A20-QFN-TR | |
|---|---|
DigiKey Part Number | 488-ARRAYRDM-0112A20-QFN-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARRAYRDM-0112A20-QFN-TR |
Description | SENSOR PHOTODIODE 28QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Photodiode 200ps 28-QFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | - | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 200ps | |
Voltage - DC Reverse (Vr) (Max) | 25.5 V | |
Current - Dark (Typ) | - | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 28-QFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 26,74907 € | 26.749,07 € |
| Unit Price without VAT: | 26,74907 € |
|---|---|
| Unit Price with VAT: | 31,83139 € |




