
AR2020CSSC13SMD20-RC1 | |
|---|---|
DigiKey Part Number | 5556-AR2020CSSC13SMD20-RC1-ND |
Manufacturer | |
Manufacturer Product Number | AR2020CSSC13SMD20-RC1 |
Description | IMAGE SENSOR, 20 MP, ROLLING SHU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 5120H x 3840V 1.4µm x 1.4µm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 5120H x 3840V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,32000 € | 32,32 € |
| Unit Price without VAT: | 32,32000 € |
|---|---|
| Unit Price with VAT: | 38,46080 € |

