Image for AR1820HSSC12SHEA0-DP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1820HSSC12SHEA0-DP1

DigiKey Part Number
AR1820HSSC12SHEA0-DP1-ND
Manufacturer
Manufacturer Product Number
AR1820HSSC12SHEA0-DP1
Description
IMAGE SENSOR CMOS 18MP IBGA60
Customer Reference
Detailed Description
CMOS Image Sensor 1.25µm x 1.25µm 60-IBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pixel Size
1.25µm x 1.25µm
Manufacturer
onsemi
Frames per Second
24.0
Packaging
Tray
Package / Case
60-LBGA
Part Status
Obsolete
Supplier Device Package
60-IBGA (10x10)
Type
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
158,01000 €58,01 €
553,63800 €268,19 €
1052,00700 €520,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,01000 €
Unit Price with VAT:69,03190 €