


AR1335CSSC32SMD20-RC1 | |
|---|---|
DigiKey Part Number | 5556-AR1335CSSC32SMD20-RC1-ND |
Manufacturer | |
Manufacturer Product Number | AR1335CSSC32SMD20-RC1 |
Description | 13 MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4208H x 3120V 1.1µm x 1.1µm 63-ODCSP (6.29x5.69) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.1µm x 1.1µm | |
Active Pixel Array | 4208H x 3120V | |
Frames per Second | 30.0 | |
Voltage - Supply | - | |
Package / Case | 63-WFBGA, CSPBGA | |
Supplier Device Package | 63-ODCSP (6.29x5.69) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,01000 € | 20,01 € |
| 5 | 18,27800 € | 91,39 € |
| 10 | 17,63500 € | 176,35 € |
| 25 | 16,86680 € | 421,67 € |
| 50 | 16,34100 € | 817,05 € |
| 100 | 15,85880 € | 1.585,88 € |
| 500 | 14,88670 € | 7.443,35 € |
| Unit Price without VAT: | 20,01000 € |
|---|---|
| Unit Price with VAT: | 23,81190 € |

