
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | CMOS | |
Pixel Size | 1.1µm x 1.1µm | |
Active Pixel Array | 4208H x 3120V | |
Frames per Second | 30.0 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | -30°C ~ 70°C (TJ) | |
Grade | - | |
Qualification | - |

