
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3.4µm x 3.4µm | |
Active Pixel Array | 3340H x 2190V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 124-CLCC | |
Supplier Device Package | 124-CLCC (27.4x23) | |
Operating Temperature | - | |
Base Product Number |

