CMOS Image Sensor 3264H x 2448V 1.4µm x 1.4µm 48-CLCC (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0835HS3C12SUAA0-DP

DigiKey Part Number
AR0835HS3C12SUAA0-DP-ND
Manufacturer
Manufacturer Product Number
AR0835HS3C12SUAA0-DP
Description
IMAGE SENSOR
Customer Reference
Detailed Description
CMOS Image Sensor 3264H x 2448V 1.4µm x 1.4µm 48-CLCC (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
46.0
Manufacturer
onsemi
Voltage - Supply
1.14V ~ 1.3V
Packaging
Tray
Package / Case
48-CLCC
Part Status
Obsolete
Supplier Device Package
48-CLCC (10x10)
Type
CMOS
Operating Temperature
-30°C ~ 70°C (TJ)
Pixel Size
1.4µm x 1.4µm
Base Product Number
Active Pixel Array
3264H x 2448V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.