Image for AR0833CS3C12SUAA0-DP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0833CS3C12SUAA0-DP1

DigiKey Part Number
AR0833CS3C12SUAA0-DP1-ND
Manufacturer
Manufacturer Product Number
AR0833CS3C12SUAA0-DP1
Description
IMAGE SENSOR 8MP 1/3 CIS
Customer Reference
Detailed Description
CMOS Image Sensor 3264H x 2448V 1.4µm x 1.4µm 48-CLCC (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
1.4µm x 1.4µm
Active Pixel Array
3264H x 2448V
Frames per Second
30.0
Voltage - Supply
1.8V, 2.8V
Package / Case
48-LFQFN Exposed Pad
Supplier Device Package
48-CLCC (10x10)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 498 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

498In Stock
Ships from Rochester Electronics, LLC