
AR0830CSSH11SMKAH3-GEVB | |
|---|---|
DigiKey Part Number | 5556-AR0830CSSH11SMKAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AR0830CSSH11SMKAH3-GEVB |
Description | 8MP 1/2 CIS CSP59 RGBIR 11DEG CR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AR0830 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 60fps |
Manufacturer onsemi | Embedded No |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part AR0830 |
Sensor Type Image Sensor | Base Product Number |
Sensing Range 8.3 Megapixel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,48000 € | 261,48 € |
| Unit Price without VAT: | 261,48000 € |
|---|---|
| Unit Price with VAT: | 311,16120 € |

