CMOS Image Sensor 3840H x 2160V 1.4µm x 1.4µm 59-ODCSP (6.42x3.91)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Image Sensor 3840H x 2160V 1.4µm x 1.4µm 59-ODCSP (6.42x3.91)
onsemi AR08 CMOS Image Sensors PIO | DigiKey

AR0830CSSH11SMKA1-CP

DigiKey Part Number
5556-AR0830CSSH11SMKA1-CP-ND
Manufacturer
Manufacturer Product Number
AR0830CSSH11SMKA1-CP
Description
8MP 1/3 CIS SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 3840H x 2160V 1.4µm x 1.4µm 59-ODCSP (6.42x3.91)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
1.4µm x 1.4µm
Active Pixel Array
3840H x 2160V
Frames per Second
60.0
Voltage - Supply
-
Package / Case
59-WFBGA, CSPBGA
Supplier Device Package
59-ODCSP (6.42x3.91)
Operating Temperature
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3.00014,33855 €43.015,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,33855 €
Unit Price with VAT:17,06287 €