



AR0830CSSC35SMKAH3-GEVB | |
|---|---|
DigiKey Part Number | 5556-AR0830CSSC35SMKAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AR0830CSSC35SMKAH3-GEVB |
Description | 8MP 1/2 CIS CSP59 RGB 35DEG CRA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AR0830 - Image Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 8.3 Megapixel | |
Interface | I2C, MIPI | |
Sensitivity | 60fps | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AR0830 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,67000 € | 262,67 € |
| Unit Price without VAT: | 262,67000 € |
|---|---|
| Unit Price with VAT: | 312,57730 € |

