


AR0822NPSM10SMTA0-DP2 | |
|---|---|
DigiKey Part Number | 5556-AR0822NPSM10SMTA0-DP2-ND |
Manufacturer | |
Manufacturer Product Number | AR0822NPSM10SMTA0-DP2 |
Description | 8MP 1/2 CIS SO MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3840H x 2160V 2µm x 2µm 75-PBGA (14x9.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2µm x 2µm | |
Active Pixel Array | 3840H x 2160V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 75-BGA | |
Supplier Device Package | 75-PBGA (14x9.5) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 33,98500 € | 1.699,25 € |
| Unit Price without VAT: | 33,98500 € |
|---|---|
| Unit Price with VAT: | 40,44215 € |

