


AR0821CSSC18SMEA1-DPBR | |
|---|---|
DigiKey Part Number | 5556-AR0821CSSC18SMEA1-DPBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0821CSSC18SMEA1-DPBR |
Description | 8MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8) |
Datasheet | Datasheet |
Category | Active Pixel Array 3848H x 2168V |
Manufacturer onsemi | Frames per Second 60.0 |
Packaging Tray | Package / Case 95-FBGA |
Part Status Active | Supplier Device Package 95-IBGA (11x8) |
Type CMOS | Base Product Number |
Pixel Size 2.1µm x 2.1µm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 29,83147 € | 80.544,97 € |
| Unit Price without VAT: | 29,83147 € |
|---|---|
| Unit Price with VAT: | 35,49945 € |

