


AR0821CSSC18SMEA0-DPBR2 | |
|---|---|
DigiKey Part Number | 5556-AR0821CSSC18SMEA0-DPBR2-ND |
Manufacturer | |
Manufacturer Product Number | AR0821CSSC18SMEA0-DPBR2 |
Description | 8MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.1µm x 2.1µm | |
Active Pixel Array | 3848H x 2168V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 95-FBGA | |
Supplier Device Package | 95-IBGA (11x8) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,79740 € | 1.989,87 € |
| Unit Price without VAT: | 39,79740 € |
|---|---|
| Unit Price with VAT: | 47,35891 € |

