


AR0820ATSC18XMEA0-TRBR | |
|---|---|
DigiKey Part Number | 5556-AR0820ATSC18XMEA0-TRBRTR-ND - Tape & Reel (TR) 5556-AR0820ATSC18XMEA0-TRBRCT-ND - Cut Tape (CT) 5556-AR0820ATSC18XMEA0-TRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0820ATSC18XMEA0-TRBR |
Description | 8MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.1µm x 2.1µm | |
Active Pixel Array | 3848H x 2168V | |
Frames per Second | 40.0 | |
Voltage - Supply | - | |
Package / Case | 95-FBGA | |
Supplier Device Package | 95-IBGA (11x8) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,28000 € | 39,28 € |
| 5 | 36,17600 € | 180,88 € |
| 10 | 35,48100 € | 354,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 28,98793 € | 40.583,10 € |
| Unit Price without VAT: | 39,28000 € |
|---|---|
| Unit Price with VAT: | 46,74320 € |

