
AR0544CSSM11SMKA1-CR | |
|---|---|
DigiKey Part Number | 5556-AR0544CSSM11SMKA1-CR-ND |
Manufacturer | |
Manufacturer Product Number | AR0544CSSM11SMKA1-CR |
Description | IMAGE SENSOR, 5 MP, ROLLING SHUT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm 47-ODCSP (4.67x5.64) |
Datasheet | Datasheet |
Category | Frames per Second 60.0 |
Manufacturer onsemi | Voltage - Supply 2.8V |
Packaging Tray | Package / Case 47-WFBGA, CSPBGA |
Part Status Active | Supplier Device Package 47-ODCSP (4.67x5.64) |
Type CMOS | Operating Temperature -30°C ~ 85°C |
Pixel Size 1.4µm x 1.4µm | Base Product Number |
Active Pixel Array 2592H x 1944V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,72000 € | 14,72 € |
| 5 | 13,39800 € | 66,99 € |
| 10 | 12,90800 € | 129,08 € |
| 25 | 12,32240 € | 308,06 € |
| 50 | 11,92160 € | 596,08 € |
| 100 | 11,55430 € | 1.155,43 € |
| 500 | 10,81388 € | 5.406,94 € |
| Unit Price without VAT: | 14,72000 € |
|---|---|
| Unit Price with VAT: | 17,51680 € |


