Image for AR0544CSSH11SMKA1-CP-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0544CSSH11SMKA1-CP-E

DigiKey Part Number
488-AR0544CSSH11SMKA1-CP-E-ND
Manufacturer
Manufacturer Product Number
AR0544CSSH11SMKA1-CP-E
Description
IMAGE SENSOR, 5 MP, ROLLING SHUT
Customer Reference
Detailed Description
CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm 47-ODCSP (4.67x5.64)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
2592H x 1944V
Manufacturer
onsemi
Frames per Second
60.0
Packaging
Bulk
Voltage - Supply
2.7V ~ 2.9V
Part Status
Discontinued at DigiKey
Package / Case
47-WFBGA, CSPBGA
Type
CMOS
Supplier Device Package
47-ODCSP (4.67x5.64)
Pixel Size
1.4µm x 1.4µm
Operating Temperature
-30°C ~ 85°C
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.