
AR0544CSSC33SMKA1-CP | |
|---|---|
DigiKey Part Number | 5556-AR0544CSSC33SMKA1-CP-ND |
Manufacturer | |
Manufacturer Product Number | AR0544CSSC33SMKA1-CP |
Description | IMAGE SENSOR, 5 MP, ROLLING SHUT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm 47-ODCSP (4.67x5.64) |
Datasheet | Datasheet |
Category | Frames per Second 60.0 |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 2.9V |
Packaging Tray | Package / Case 47-WFBGA, CSPBGA |
Part Status Active | Supplier Device Package 47-ODCSP (4.67x5.64) |
Type CMOS | Operating Temperature -30°C ~ 85°C |
Pixel Size 1.4µm x 1.4µm | Base Product Number |
Active Pixel Array 2592H x 1944V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,63000 € | 15,63 € |
| 5 | 14,23800 € | 71,19 € |
| 10 | 13,72200 € | 137,22 € |
| 25 | 13,10400 € | 327,60 € |
| 50 | 12,68160 € | 634,08 € |
| 100 | 12,29410 € | 1.229,41 € |
| 500 | 11,51312 € | 5.756,56 € |
| Unit Price without VAT: | 15,63000 € |
|---|---|
| Unit Price with VAT: | 18,59970 € |

