
AR0544CSSC33SMKA1-CP-E | |
|---|---|
DigiKey Part Number | 5556-AR0544CSSC33SMKA1-CP-E-ND |
Manufacturer | |
Manufacturer Product Number | AR0544CSSC33SMKA1-CP-E |
Description | ISG INDUSTRIAL CONSUMER |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm 47-ODCSP (4.67x5.64) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.05V ~ 2.8V | |
Package / Case | 47-WFBGA, CSPBGA | |
Supplier Device Package | 47-ODCSP (4.67x5.64) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - |

