
AR0544CSSC11SMKA1-CP2 | |
|---|---|
DigiKey Part Number | 5556-AR0544CSSC11SMKA1-CP2-ND |
Manufacturer | |
Manufacturer Product Number | AR0544CSSC11SMKA1-CP2 |
Description | IMAGE SENSOR, 5 MP, ROLLING SHUT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm 47-ODCSP (4.67x5.64) |
Datasheet | Datasheet |
Category | Frames per Second 60.0 |
Manufacturer onsemi | Voltage - Supply 2.8V |
Packaging Tray | Package / Case 47-WFBGA, CSPBGA |
Part Status Active | Supplier Device Package 47-ODCSP (4.67x5.64) |
Type CMOS | Operating Temperature -30°C ~ 85°C |
Pixel Size 1.4µm x 1.4µm | Base Product Number |
Active Pixel Array 2592H x 1944V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,19000 € | 18,19 € |
| 5 | 16,60200 € | 83,01 € |
| 10 | 16,01200 € | 160,12 € |
| 25 | 15,30720 € | 382,68 € |
| 50 | 14,82420 € | 741,21 € |
| 100 | 14,38150 € | 1.438,15 € |
| 500 | 13,48922 € | 6.744,61 € |
| Unit Price without VAT: | 18,19000 € |
|---|---|
| Unit Price with VAT: | 21,64610 € |

