
AR0544CSSC11SMD20 | |
|---|---|
DigiKey Part Number | 5556-AR0544CSSC11SMD20-ND |
Manufacturer | |
Manufacturer Product Number | AR0544CSSC11SMD20 |
Description | IMAGE SENSOR, 5 MP AR0544 WAFER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm 47-ODCSP (4.67x5.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60.0 | |
Voltage - Supply | 2.8V | |
Package / Case | 47-WFBGA, CSPBGA | |
Supplier Device Package | 47-ODCSP (4.67x5.64) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 € | 11,46 € |
| Unit Price without VAT: | 11,46000 € |
|---|---|
| Unit Price with VAT: | 13,63740 € |

