
AR0522SRSC09SURA0-DP2 | |
|---|---|
DigiKey Part Number | 5556-AR0522SRSC09SURA0-DP2-ND |
Manufacturer | |
Manufacturer Product Number | AR0522SRSC09SURA0-DP2 |
Description | 5MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm 52-PLCC (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 52-LCC | |
Supplier Device Package | 52-PLCC (12x12) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,03400 € | 1.101,70 € |
| Unit Price without VAT: | 22,03400 € |
|---|---|
| Unit Price with VAT: | 26,22046 € |

