
AR0521SR2M09SURA0-DP2 | |
|---|---|
DigiKey Part Number | 5556-AR0521SR2M09SURA0-DP2-ND |
Manufacturer | |
Manufacturer Product Number | AR0521SR2M09SURA0-DP2 |
Description | 5MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm 52-PLCC (12x12) |
Category | Active Pixel Array 2592H x 1944V |
Manufacturer onsemi | Frames per Second 60.0 |
Packaging Tray | Package / Case 52-LCC |
Part Status Active | Supplier Device Package 52-PLCC (12x12) |
Type CMOS | Base Product Number |
Pixel Size 2.2µm x 2.2µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,22820 € | 1.061,41 € |
| Unit Price without VAT: | 21,22820 € |
|---|---|
| Unit Price with VAT: | 25,26156 € |

