CMOS with Processor Image Sensor 2048H x 1536V 2.2µm x 2.2µm 63-IBGA (9.5x9.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0331SRSC00XUEE0-DRBR1

DigiKey Part Number
AR0331SRSC00XUEE0-DRBR1-ND
Manufacturer
Manufacturer Product Number
AR0331SRSC00XUEE0-DRBR1
Description
IMAGE SENSOR
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 2048H x 1536V 2.2µm x 2.2µm 63-IBGA (9.5x9.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
30.0
Manufacturer
onsemi
Voltage - Supply
1.7V ~ 1.95V
Packaging
Tray
Package / Case
63-LBGA
Part Status
Obsolete
Supplier Device Package
63-IBGA (9.5x9.5)
Type
CMOS with Processor
Operating Temperature
-30°C ~ 85°C
Pixel Size
2.2µm x 2.2µm
Base Product Number
Active Pixel Array
2048H x 1536V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types