
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2048H x 1536V | |
Frames per Second | 30.0 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-IBGA (9.5x9.5) | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |

