
AR0331SRSC00XUEE0-DPBR1 | |
|---|---|
DigiKey Part Number | AR0331SRSC00XUEE0-DPBR1-ND |
Manufacturer | |
Manufacturer Product Number | AR0331SRSC00XUEE0-DPBR1 |
Description | IMAGE SENSOR 3.1MP 1/3 CIS |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2048H x 1536V 2.2µm x 2.2µm 63-IBGA (9.5x9.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2048H x 1536V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.8V, 2.8V | |
Package / Case | 63-LFBGA | |
Supplier Device Package | 63-IBGA (9.5x9.5) | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |








